Part Details for OP12FZ by Analog Devices Inc
Overview of OP12FZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP12FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP12FZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
597 In Stock |
|
$8.1300 | Buy Now |
|
Rochester Electronics | OP12 - Precision Low-Input-Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 597 |
|
$6.6500 / $7.8200 | Buy Now |
Part Details for OP12FZ
OP12FZ CAD Models
OP12FZ Part Data Attributes
|
OP12FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP12FZ
Analog Devices Inc
IC OP-AMP, 300 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for OP12FZ
This table gives cross-reference parts and alternative options found for OP12FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP12FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM208Z | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP12FZ vs PM208Z |
LM308AN | onsemi | Check for Price | OP-AMP, 730uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | OP12FZ vs LM308AN |
LM208AP | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | OP12FZ vs LM208AP |
LM108N | STMicroelectronics | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OP12FZ vs LM108N |
LM108P | Texas Instruments | Check for Price | IC OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier | OP12FZ vs LM108P |
PM308Z | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP12FZ vs PM308Z |
M38510/10104BPB | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | OP12FZ vs M38510/10104BPB |
LM108AP | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | OP12FZ vs LM108AP |
LM208AN | Signetics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | OP12FZ vs LM208AN |
LM108ADC883B | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 0uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP12FZ vs LM108ADC883B |