Part Details for MC14C88BDR2 by onsemi
Overview of MC14C88BDR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14C88BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4175
|
Newark | Quad Transmitter Rs-232 14-Pin Soic T/R |Onsemi MC14C88BDR2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
2156-MC14C88BDR2-ND
|
DigiKey | IC TRANSCEIVER RS232 Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116793 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Quad Transmitter RS-232 14-Pin SOIC T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 636 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for MC14C88BDR2
MC14C88BDR2 CAD Models
MC14C88BDR2 Part Data Attributes
|
MC14C88BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14C88BDR2
onsemi
LINE DRIVER, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for MC14C88BDR2
This table gives cross-reference parts and alternative options found for MC14C88BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14C88BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C188DE4 | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | MC14C88BDR2 vs SN75C188DE4 |
DS14C88MX/NOPB | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | MC14C88BDR2 vs DS14C88MX/NOPB |
DS14C88TM | QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC14C88BDR2 vs DS14C88TM |
SN75C188D | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | MC14C88BDR2 vs SN75C188D |
MC1488DR2 | QUAD LINE DRIVER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14C88BDR2 vs MC1488DR2 |
MC1488D | LINE DRIVER, PDSO14, PLASTIC, SOP-14 | Texas Instruments | MC14C88BDR2 vs MC1488D |
SN75C188DRE4 | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | MC14C88BDR2 vs SN75C188DRE4 |
MC14C88BDR2 | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC14C88BDR2 vs MC14C88BDR2 |
MC14C88BD | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC14C88BDR2 vs MC14C88BD |
MC1488D-T | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | MC14C88BDR2 vs MC1488D-T |