Part Details for MC1489P by Rochester Electronics LLC
Overview of MC1489P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1489P
MC1489P CAD Models
MC1489P Part Data Attributes
|
MC1489P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1489P
Rochester Electronics LLC
QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC1489P
This table gives cross-reference parts and alternative options found for MC1489P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489P vs MC1489P |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489P vs MC1489N |
DS14C89AN | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC1489P vs DS14C89AN |
SN75189N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489P vs SN75189N-00 |
MC1489AF | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14 | YAGEO Corporation | MC1489P vs MC1489AF |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | MC1489P vs SNJ55189AJ |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1489P vs 5962-8688801CA |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489P vs SN75189AJ |
MC1489AF | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP14 | Signetics | MC1489P vs MC1489AF |
SN75189NE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489P vs SN75189NE4 |