Part Details for MC1489L by AMD
Overview of MC1489L by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1489L
MC1489L CAD Models
MC1489L Part Data Attributes
|
MC1489L
AMD
Buy Now
Datasheet
|
Compare Parts:
MC1489L
AMD
Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1489L
This table gives cross-reference parts and alternative options found for MC1489L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTMC1489LDS | Line Driver/Receiver, BIPolar, CDIP14 | Twilight Technology Inc | MC1489L vs TTMC1489LDS |
MC1489LS | MC1489LS | Motorola Mobility LLC | MC1489L vs MC1489LS |
MC1489LTB | Line Driver/Receiver, BIPolar, CDIP14 | AMD | MC1489L vs MC1489LTB |
MC1489LS | Line Driver/Receiver, BIPolar, CDIP14 | Motorola Semiconductor Products | MC1489L vs MC1489LS |
MC1489LD | MC1489LD | Motorola Mobility LLC | MC1489L vs MC1489LD |
MC1489L | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP14, 632-08 | Motorola Semiconductor Products | MC1489L vs MC1489L |
TTMC1489L | Line Driver/Receiver, BIPolar, CDIP14 | Twilight Technology Inc | MC1489L vs TTMC1489L |
MC1489L | LINE RECEIVER, CDIP14, 632-08 | Motorola Mobility LLC | MC1489L vs MC1489L |
MC1489L | LINE RECEIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | STMicroelectronics | MC1489L vs MC1489L |
MC1489LDS | MC1489LDS | Motorola Mobility LLC | MC1489L vs MC1489LDS |