Part Details for MC1489APDS by Motorola Semiconductor Products
Overview of MC1489APDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for MC1489APDS
MC1489APDS CAD Models
MC1489APDS Part Data Attributes
|
MC1489APDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1489APDS
Motorola Semiconductor Products
Line Driver/Receiver, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1489APDS
This table gives cross-reference parts and alternative options found for MC1489APDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489APDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688802CX | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1489APDS vs 5962-8688802CX |
SN75189N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489APDS vs SN75189N-00 |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC1489APDS vs MC1489AP |
MC1489AN-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489APDS vs MC1489AN-00 |
SN75C189AN | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489APDS vs SN75C189AN |
DS1489AJ | QUAD LINE RECEIVER, CDIP14, DIP-14 | Texas Instruments | MC1489APDS vs DS1489AJ |
MC1489ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489APDS vs MC1489ANE4 |
SN75189AN-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489APDS vs SN75189AN-00 |
MC1489APD | Line Driver/Receiver, BIPolar, PDIP14, | Motorola Semiconductor Products | MC1489APDS vs MC1489APD |
MC1489F | IC QUAD LINE RECEIVER, CDIP14, CERDIP-14, Line Driver or Receiver | NXP Semiconductors | MC1489APDS vs MC1489F |