Part Details for MC1488F by YAGEO Corporation
Overview of MC1488F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1488F
MC1488F CAD Models
MC1488F Part Data Attributes
|
MC1488F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1488F
YAGEO Corporation
Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.24 | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | -15 V | |
Supply Voltage1-Min | -8.91 V | |
Supply Voltage1-Nom | -9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns |
Alternate Parts for MC1488F
This table gives cross-reference parts and alternative options found for MC1488F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488ML1 | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | onsemi | MC1488F vs MC1488ML1 |
MC14C88BP | LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488F vs MC14C88BP |
MC1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Signetics | MC1488F vs MC1488N |
MC1488D-T | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | MC1488F vs MC1488D-T |
MC1488LDS | Line Driver, 4 Func, 1 Driver, TTL, CDIP14, TO-116, DIP-14 | Rochester Electronics LLC | MC1488F vs MC1488LDS |
MC1488MR2 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, EIAJ, SOIC-14 | Motorola Semiconductor Products | MC1488F vs MC1488MR2 |
MC1488LDS | QUAD LINE DRIVER, CDIP14, TO-116, DIP-14 | Motorola Mobility LLC | MC1488F vs MC1488LDS |
SN75C188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488F vs SN75C188N-10 |
AM1488PC | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, PLASTIC, DIP-14 | AMD | MC1488F vs AM1488PC |
SN75188NS | QUAD LINE DRIVER, PDSO14, SOP-14 | Texas Instruments | MC1488F vs SN75188NS |