Part Details for MC146818P by Motorola Semiconductor Products
Overview of MC146818P by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC146818P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 5 |
|
$5.2950 / $10.5900 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 2 |
|
$11.6970 / $12.5325 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 8 |
|
$6.6220 / $9.0300 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 71 |
|
$6.5305 / $10.5900 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 52 |
|
$6.5305 / $10.5900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for MC146818P
MC146818P CAD Models
MC146818P Part Data Attributes:
|
MC146818P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC146818P
Motorola Semiconductor Products
Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 50 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MC146818P
This table gives cross-reference parts and alternative options found for MC146818P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146818P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP6818AE | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Intersil Corporation | MC146818P vs CDP6818AE |
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Freescale Semiconductor | MC146818P vs MC146818ACP |
MC146818CP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | MC146818P vs MC146818CP |
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC146818P vs MC146818ACP |
MC146818ACP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | MC146818P vs MC146818ACP |
HD146818P | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | MC146818P vs HD146818P |
MC146818P | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Freescale Semiconductor | MC146818P vs MC146818P |