Part Details for MC14584BCLD by Freescale Semiconductor
Overview of MC14584BCLD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14584BCLD
MC14584BCLD CAD Models
MC14584BCLD Part Data Attributes
|
MC14584BCLD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC14584BCLD
Freescale Semiconductor
IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5/15 V | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC14584BCLD
This table gives cross-reference parts and alternative options found for MC14584BCLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BCLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD14584BP | Inverter, 6-Func, 1-Input, PDIP14, DP-14 | Hitachi Ltd | MC14584BCLD vs HD14584BP |
MC14584BALD | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | MC14584BCLD vs MC14584BALD |
MC14584BALDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | MC14584BCLD vs MC14584BALDS |
5962-01-253-3899 | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | MC14584BCLD vs 5962-01-253-3899 |
MC14106BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14584BCLD vs MC14106BCP |
MC14584BCPD | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | MC14584BCLD vs MC14584BCPD |
MC14584BCLDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | MC14584BCLD vs MC14584BCLDS |
MC14584BCPDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | MC14584BCLD vs MC14584BCPDS |
5962-8550101CA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | QP Semiconductor | MC14584BCLD vs 5962-8550101CA |
5962R9660301VCX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | MC14584BCLD vs 5962R9660301VCX |