Part Details for HD14584BP by Hitachi Ltd
Overview of HD14584BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD14584BP
HD14584BP CAD Models
HD14584BP Part Data Attributes
|
HD14584BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14584BP
Hitachi Ltd
Inverter, 6-Func, 1-Input, PDIP14, DP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14584BP
This table gives cross-reference parts and alternative options found for HD14584BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14584BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BALD | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14584BP vs MC14584BALD |
MC14584BCLD | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14584BP vs MC14584BCLD |
MC14584BALDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14584BP vs MC14584BALDS |
5962-01-253-3899 | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | HD14584BP vs 5962-01-253-3899 |
MC14106BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD14584BP vs MC14106BCP |
MC14584BCPD | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | HD14584BP vs MC14584BCPD |
MC14584BCLDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14584BP vs MC14584BCLDS |
MC14584BCPDS | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | HD14584BP vs MC14584BCPDS |
5962-8550101CA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | QP Semiconductor | HD14584BP vs 5962-8550101CA |
5962R9660301VCX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | HD14584BP vs 5962R9660301VCX |