-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Binary to 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5504
|
Newark | Ic, decoder/Demux,2-To-4-Line, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14555BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
MC14555BDR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
932 In Stock |
|
$0.2144 / $0.6500 | Buy Now |
DISTI #
MC14555BDR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC14555BDR2G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11124 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
MC14555BDR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC14555BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 11124 Factory Stock |
|
$0.2127 / $0.2538 | Buy Now |
DISTI #
863-MC14555BDR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V Dual Binary to 1-4 Decoder/DeMux RoHS: Compliant | 7552 |
|
$0.2130 / $0.6500 | Buy Now |
|
Future Electronics | MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Quest Components | 1147 |
|
$0.3408 / $0.8520 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 62931 |
|
$0.2126 / $0.2501 | Buy Now |
DISTI #
MC14555BDR2G
|
EBV Elektronik | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R (Alt: MC14555BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14555BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14555BDR2G
onsemi
Dual Binary to 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 440 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14555BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14555BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4555BTD-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | MC14555BDR2G vs HEF4555BTD-T |
CD4555BMT | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | MC14555BDR2G vs CD4555BMT |
MC14555BD | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC14555BDR2G vs MC14555BD |
933373310652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC14555BDR2G vs 933373310652 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | MC14555BDR2G vs HEF4555BT,653 |
CD4555BMTE4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14555BDR2G vs CD4555BMTE4 |
MC14555BDR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14555BDR2G vs MC14555BDR2 |
MC14555BDG | Dual Binary to 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC14555BDR2G vs MC14555BDG |
CD4555BM96 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | MC14555BDR2G vs CD4555BM96 |
CD4555BME4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14555BDR2G vs CD4555BME4 |