Part Details for MC145443BDW by Motorola Semiconductor Products
Overview of MC145443BDW by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145443BDW
MC145443BDW CAD Models
MC145443BDW Part Data Attributes
|
MC145443BDW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145443BDW
Motorola Semiconductor Products
Modem, 0.3kbps Data, CMOS, PDSO20, SOG-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145443BDW
This table gives cross-reference parts and alternative options found for MC145443BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145443BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145443BDW | 0.3kbps DATA, MODEM, PDSO20, SOG-20 | Motorola Mobility LLC | MC145443BDW vs MC145443BDW |
MC145442BDW | 0.3kbps DATA, MODEM, PDSO20, SOG-20 | Motorola Mobility LLC | MC145443BDW vs MC145442BDW |
ML145442-6P | Modem, 0.3kbps Data, CMOS, PDSO20, SOP-20 | Lansdale Semiconductor Inc | MC145443BDW vs ML145442-6P |
MC145443DWR2 | 0.3kbps DATA, MODEM, PDSO20, SOG-20 | Motorola Mobility LLC | MC145443BDW vs MC145443DWR2 |
MC145443DWR2 | Modem, 0.3kbps Data, CMOS, PDSO20, SOG-20 | Motorola Semiconductor Products | MC145443BDW vs MC145443DWR2 |
MC145443DW | MODEM, PDSO20 | NXP Semiconductors | MC145443BDW vs MC145443DW |
MC145443DW | IC,MODEM CIRCUIT,MODEM,CMOS,SOP,20PIN,PLASTIC | Freescale Semiconductor | MC145443BDW vs MC145443DW |
MC145442BDW | Modem, 0.3kbps Data, CMOS, PDSO20, SOG-20 | Motorola Semiconductor Products | MC145443BDW vs MC145442BDW |