Part Details for MC145443DWR2 by Motorola Semiconductor Products
Overview of MC145443DWR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145443DWR2
MC145443DWR2 CAD Models
MC145443DWR2 Part Data Attributes
|
MC145443DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145443DWR2
Motorola Semiconductor Products
Modem, 0.3kbps Data, CMOS, PDSO20, SOG-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIMPLEX; HALF DUPLEX; FULL DUPLEX | |
Data Rate | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145443DWR2
This table gives cross-reference parts and alternative options found for MC145443DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145443DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145443DWR2 | 0.3kbps DATA, MODEM, PDSO20, SOG-20 | Motorola Mobility LLC | MC145443DWR2 vs MC145443DWR2 |
MC145443DW | MODEM, PDSO20 | NXP Semiconductors | MC145443DWR2 vs MC145443DW |
MC145443DW | 0.3kbps DATA, MODEM, PDSO20, SOG-20 | Motorola Mobility LLC | MC145443DWR2 vs MC145443DW |