Logic
MC14543BCL
Description: 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of MC14543BCL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for MC14543BCL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14543BCL by Motorola Mobility LLC

MC14543BCL
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BLANKING INPUT; LED/LCD DISPLAY DRIVER
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.49 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
CONFIGURABLE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
1650 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14543BCL
    Motorola Mobility LLC
    4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for MC14543BCL

This table gives cross-reference parts and alternative options found for MC14543BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14543BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4543BD IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver NXP Semiconductors MC14543BCL vs HEF4543BD
CD4543BEE4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125 Texas Instruments MC14543BCL vs CD4543BEE4
SCL4543BE Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 R & E International Inc MC14543BCL vs SCL4543BE
HCC4543BF 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MC14543BCL vs HCC4543BF
CD4056B-D 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments MC14543BCL vs CD4056B-D
MC14543BCPD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC MC14543BCL vs MC14543BCPD
SCL4543BC Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc MC14543BCL vs SCL4543BC
CD4543BF 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments MC14543BCL vs CD4543BF
CD4543BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments MC14543BCL vs CD4543BD
HCF4543BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics MC14543BCL vs HCF4543BEY
Part Number Description Manufacturer Compare
CD4543BF 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments MC14543BCL vs CD4543BF
S54S138F Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 Signetics MC14543BCL vs S54S138F
MC14543BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC14543BCL vs MC14543BCP
HCF4543BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics MC14543BCL vs HCF4543BEY
DM54S138J Decoder/Driver, S Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC14543BCL vs DM54S138J
CD4056BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments MC14543BCL vs CD4056BD
74S139B IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors MC14543BCL vs 74S139B
SCL4543BC Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc MC14543BCL vs SCL4543BC
SN74S138N3 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments MC14543BCL vs SN74S138N3
SN74S139NP3 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments MC14543BCL vs SN74S139NP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14543BCL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14543BCL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14543BCL would you like to use for your alert(s)?
  • Please alert me when MC14543BCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14543BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14543BCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14543BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14543BCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14543BCL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: