Part Details for MC145406PD by Motorola Semiconductor Products
Overview of MC145406PD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145406PD
MC145406PD CAD Models
MC145406PD Part Data Attributes
|
MC145406PD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145406PD
Motorola Semiconductor Products
Line Driver/Receiver, 3 Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.5 V | |
Output Low Current-Max | 0.004 A | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Temperature Grade | INDUSTRIAL |