Part Details for MC14518BDWR2G by onsemi
Overview of MC14518BDWR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14518BDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3958
|
Newark | Ic, counter, up, decade, cmos, sop,16Pin, plastic |Onsemi MC14518BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6720 | Buy Now |
DISTI #
MC14518BDWR2GOSCT-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$0.4888 / $1.3000 | Buy Now |
DISTI #
MC14518BDWR2G
|
Avnet Americas | Counter Dual 4-Bit Decade UP 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14518BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4840 / $0.5776 | Buy Now |
DISTI #
863-MC14518BDWR2G
|
Mouser Electronics | Counter Shift Registers 3-18V Dual BCD Up RoHS: Compliant | 781 |
|
$0.4880 / $1.3000 | Buy Now |
|
Rochester Electronics | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4042 |
|
$0.4838 / $0.5692 | Buy Now |
DISTI #
MC14518BDWR2G
|
Avnet Silica | Counter Dual 4-Bit Decade UP 16-Pin SOIC W T/R (Alt: MC14518BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14518BDWR2G
|
EBV Elektronik | Counter Dual 4-Bit Decade UP 16-Pin SOIC W T/R (Alt: MC14518BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.2900 | RFQ |
Part Details for MC14518BDWR2G
MC14518BDWR2G CAD Models
MC14518BDWR2G Part Data Attributes:
|
MC14518BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14518BDWR2G
onsemi
Dual BCD Up Counter, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14518BDWR2G
This table gives cross-reference parts and alternative options found for MC14518BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14518BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14518BDWG | Dual BCD Up Counter, SO-16 WB, 47-TUBE | onsemi | MC14518BDWR2G vs MC14518BDWG |
MC14518BDWR2 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14518BDWR2G vs MC14518BDWR2 |