Datasheets
MC14518BFELG by: onsemi

4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, ROHS COMPLIANT, PLASTIC, EIAJ, SOIC-16

Part Details for MC14518BFELG by onsemi

Overview of MC14518BFELG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC14518BFELG

MC14518BFELG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC14518BFELG Part Data Attributes:

MC14518BFELG onsemi
Buy Now Datasheet
Compare Parts:
MC14518BFELG onsemi 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, ROHS COMPLIANT, PLASTIC, EIAJ, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 1500000 Hz
Max I(ol) 0.00064 A
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 3
Number of Bits 4
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 560 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 5.275 mm
fmax-Min 4 MHz

Alternate Parts for MC14518BFELG

This table gives cross-reference parts and alternative options found for MC14518BFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14518BFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC14518BFEL 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, EIAJ, SOIC-16 onsemi MC14518BFELG vs MC14518BFEL
MC14518BFEL Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, EIAJ, SOIC-16 Rochester Electronics LLC MC14518BFELG vs MC14518BFEL
MC14518BFR2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, EIAJ, SOIC-16 onsemi MC14518BFELG vs MC14518BFR2
Part Number Description Manufacturer Compare
MC14518BAL 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC14518BFELG vs MC14518BAL
MC14518BFEL 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, EIAJ, SOIC-16 onsemi MC14518BFELG vs MC14518BFEL
MC14518BCPG 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC14518BFELG vs MC14518BCPG
MC14518BCLDS 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, 620-09 Motorola Mobility LLC MC14518BFELG vs MC14518BCLDS
MC14518BFEL Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, EIAJ, SOIC-16 Rochester Electronics LLC MC14518BFELG vs MC14518BFEL
MC14518BFR2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, EIAJ, SOIC-16 onsemi MC14518BFELG vs MC14518BFR2
MC14518BDWG Dual BCD Up Counter, SO-16 WB, 47-TUBE onsemi MC14518BFELG vs MC14518BDWG
MC14518BDWR2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 onsemi MC14518BFELG vs MC14518BDWR2
MC14518BCPD Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, Motorola Semiconductor Products MC14518BFELG vs MC14518BCPD
MC14518BCPDS 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14518BFELG vs MC14518BCPDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14518BFELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14518BFELG by onsemi

  • Please alert me when MC14518BFELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC14518BFELG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14518BFELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC14518BFELG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14518BFELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14518BFELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: