Logic
MC14511BCLD
Description: 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09

Overview of MC14511BCLD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC14511BCLD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14511BCLD by Motorola Mobility LLC

MC14511BCLD
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
1440 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14511BCLD
    Motorola Mobility LLC
    4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09
    VS

Alternate Parts for MC14511BCLD

This table gives cross-reference parts and alternative options found for MC14511BCLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BCLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCL4511BE Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 R & E International Inc MC14511BCLD vs SCL4511BE
CD4511BMN IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver National Semiconductor Corporation MC14511BCLD vs CD4511BMN
HCC4511BF 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MC14511BCLD vs HCC4511BF
CD4511BCJ IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation MC14511BCLD vs CD4511BCJ
MC14511BCPDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-06 Motorola Mobility LLC MC14511BCLD vs MC14511BCPDS
CD4511BFMSR Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Harris Semiconductor MC14511BCLD vs CD4511BFMSR
HCF4511BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics MC14511BCLD vs HCF4511BEY
MC14511BCLD Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14511BCLD vs MC14511BCLD
MC14511BALDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14511BCLD vs MC14511BALDS
5962R9666601VEX 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation MC14511BCLD vs 5962R9666601VEX
Part Number Description Manufacturer Compare
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics MC14511BCLD vs M74HCT137M1R
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi MC14511BCLD vs 74AC138SCX
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors MC14511BCLD vs HEF4555BTD
CD74HCT237M Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 Harris Semiconductor MC14511BCLD vs CD74HCT237M
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor MC14511BCLD vs CD74HCT4514EX
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments MC14511BCLD vs 5962-8409201VEA
74AHC139PW Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia MC14511BCLD vs 74AHC139PW
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi MC14511BCLD vs MC74HC139ADT
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments MC14511BCLD vs SNJ5444AW-10
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MC14511BCLD vs CD4543BM96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14511BCLD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14511BCLD by Motorola Mobility LLC

  • Please alert me when MC14511BCLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC14511BCLD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14511BCLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC14511BCLD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14511BCLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14511BCLD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: