Part Details for MC14506UBALD by Motorola Semiconductor Products
Overview of MC14506UBALD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for MC14506UBALD
MC14506UBALD CAD Models
MC14506UBALD Part Data Attributes
|
MC14506UBALD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14506UBALD
Motorola Semiconductor Products
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14506UBALD
This table gives cross-reference parts and alternative options found for MC14506UBALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14506UBALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14506UBALD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14506UBALD vs MC14506UBALD |
MC14506UBALDS | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14506UBALD vs MC14506UBALDS |
MC14506UBCL | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14506UBALD vs MC14506UBCL |
MC14506UBCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14506UBALD vs MC14506UBCP |
MC14506UBCLDS | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14506UBALD vs MC14506UBCLDS |