Part Details for MC14506UBALDS by Motorola Semiconductor Products
Overview of MC14506UBALDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14506UBALDS
MC14506UBALDS CAD Models
MC14506UBALDS Part Data Attributes
|
MC14506UBALDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14506UBALDS
Motorola Semiconductor Products
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14506UBALDS
This table gives cross-reference parts and alternative options found for MC14506UBALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14506UBALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14506UBALD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14506UBALDS vs MC14506UBALD |
MC14506UBCL | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14506UBALDS vs MC14506UBCL |
MC14506UBCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14506UBALDS vs MC14506UBCP |
MC14506UBCLDS | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14506UBALDS vs MC14506UBCLDS |