There are no models available for this part yet.
Overview of MC1413D by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC1413D by Rochester Electronics LLC
Part Data Attributes for MC1413D by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
CASE 751B-05, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
CASE 751B-05
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
COMPLEX
|
DC Current Gain-Min (hFE)
|
1000
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
7
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MC1413D
This table gives cross-reference parts and alternative options found for MC1413D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULQ2004L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413D vs ULQ2004L |
MC1413BDR2 | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413D vs MC1413BDR2 |
MC1416D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-16 | onsemi | MC1413D vs MC1416D |
MC1413D | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413D vs MC1413D |
MC1413BDR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413D vs MC1413BDR2 |
MC1413DR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413D vs MC1413DR2G |
MC1413BDG | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413D vs MC1413BDG |
MC1413DG | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413D vs MC1413DG |
MC1413BD | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413D vs MC1413BD |
MC1416BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-16 | onsemi | MC1413D vs MC1416BD |
Related Parts for MC1413D
-
MC1413DR2GPower Bipolar Transistors
-
ULN2003ADRSmall Signal Bipolar Transistors
-
IRF820Power Field-Effect Transistors
-
MBRF50060Rectifier Diodes
-
CL21A475KBQNNNEFixed Capacitors
-
STM8L151K6T6Microcontrollers
-
NCF25J473TRFFixed Resistors
-
LTM4644IYSwitching Regulator or Controllers
-
SG7805ATLinear Regulator ICs