Part Details for MC14051BAL by Motorola Mobility LLC
Overview of MC14051BAL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MC14051BAL
MC14051BAL CAD Models
MC14051BAL Part Data Attributes:
|
MC14051BAL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14051BAL
Motorola Mobility LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14051BAL
This table gives cross-reference parts and alternative options found for MC14051BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14051BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU4051BD | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, | Nisshinbo Micro Devices | MC14051BAL vs NJU4051BD |
NJU4051BD | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | New Japan Radio Co Ltd | MC14051BAL vs NJU4051BD |
CD4051BEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | MC14051BAL vs CD4051BEX |
MC14051BCP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14051BAL vs MC14051BCP |
MC14051BCPG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14051BAL vs MC14051BCPG |
5962R9665101VEC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14051BAL vs 5962R9665101VEC |
5962R9665101VEX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | MC14051BAL vs 5962R9665101VEX |
CD4051BCN_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC14051BAL vs CD4051BCN_NL |
CD4051BE | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125 | Texas Instruments | MC14051BAL vs CD4051BE |
MC14051BCP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MC14051BAL vs MC14051BCP |