Power Circuits
MC1404P10
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8, PLASTIC, DIP-8

Overview of MC1404P10 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for MC1404P10 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1404P10 by onsemi

MC1404P10
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
AVAILABLE ADDITIONAL OUTPUT TRIM TANGE OF 6%
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
10.1 V
Output Voltage-Min
9.9 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
12.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
6%
Width
7.62 mm
Want to compare parts?
  1. MC1404P10
    onsemi
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for MC1404P10

This table gives cross-reference parts and alternative options found for MC1404P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1404P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1404P10 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC MC1404P10 vs MC1404P10
MC1404AU10 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products MC1404P10 vs MC1404AU10
Part Number Description Manufacturer Compare
ZR431N801 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SOP-8 Zetex / Diodes Inc MC1404P10 vs ZR431N801
ZR431N801 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 Diodes Incorporated MC1404P10 vs ZR431N801
CAT8900B250TBGT3 Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL onsemi MC1404P10 vs CAT8900B250TBGT3
SC1004CS8-2.5.TR Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SO-8 Semtech Corporation MC1404P10 vs SC1004CS8-2.5.TR
MAX6023EBK30-T Three Terminal Voltage Reference, 1 Output, 3V, PBGA5, 1 X 1.50 X 0.30 MM, UCSP-6/5 Maxim Integrated Products MC1404P10 vs MAX6023EBK30-T
TA76431S IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, PBCY3, 1.27 MM PITCH, PLASTIC, SSIP-3, Voltage Reference Toshiba America Electronic Components MC1404P10 vs TA76431S
REF3025TB-GT3 CMOS Voltage Reference, High Precision, Low Drift, 2.5 V, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL onsemi MC1404P10 vs REF3025TB-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1404P10 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1404P10 by onsemi

  • Please alert me when MC1404P10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1404P10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1404P10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1404P10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1404P10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1404P10 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: