Part Details for MC14049BDR2 by onsemi
Overview of MC14049BDR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC14049BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4240
|
Newark | Mc14049Bdr2, Motor Drivers/Controllers |Onsemi MC14049BDR2 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-MC14049BDR2-ONTR-ND
|
DigiKey | IC INVERTER HEX 1-INPUT 16SOIC Min Qty: 1268 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1796 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Quest Components | 1354 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Quest Components | 107 |
|
$0.4875 / $0.8125 | Buy Now | |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1796 |
|
$0.2031 / $0.2389 | Buy Now |
|
Chip1Cloud | Hex Buffer | 26000 |
|
RFQ |
Part Details for MC14049BDR2
MC14049BDR2 CAD Models
MC14049BDR2 Part Data Attributes:
|
MC14049BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14049BDR2
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14049BDR2
This table gives cross-reference parts and alternative options found for MC14049BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14049BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14049BF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049BDR2 vs MC14049BF |
MC14049BDG | Hex Inverter, SOIC 16 LEAD, 48-TUBE | onsemi | MC14049BDR2 vs MC14049BDG |
MC14049BFELG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | onsemi | MC14049BDR2 vs MC14049BFELG |
MC14049BFEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | MC14049BDR2 vs MC14049BFEL |
NLV14049BDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14049BDR2 vs NLV14049BDR2G |
MC14049BFL1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049BDR2 vs MC14049BFL1 |
MC14049BF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14049BDR2 vs MC14049BF |
MC14049BDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14049BDR2 vs MC14049BDR2G |