-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4241
|
Newark | Mc14049Bfelg, Motor Driver Ic |Onsemi MC14049BFELG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14049BFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14049BFELG
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
This table gives cross-reference parts and alternative options found for MC14049BFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14049BFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14049BF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049BFELG vs MC14049BF |
MC14049BDG | Hex Inverter, SOIC 16 LEAD, 48-TUBE | onsemi | MC14049BFELG vs MC14049BDG |
MC14049BDR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14049BFELG vs MC14049BDR2 |
MC14049BFEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | MC14049BFELG vs MC14049BFEL |
NLV14049BDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14049BFELG vs NLV14049BDR2G |
MC14049BFL1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049BFELG vs MC14049BFL1 |
MC14049BF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14049BFELG vs MC14049BF |
MC14049BDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14049BFELG vs MC14049BDR2G |