Logic
MC14028BCP
Description: 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16

Overview of MC14028BCP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MC14028BCP by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1180
RFQ
Quest Components Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP 944
  • 1 $1.6500
  • 62 $0.8250
  • 243 $0.6600
$0.6600 / $1.6500 Buy Now
Quest Components Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP 125
  • 1 $0.4140
  • 13 $0.3450
  • 59 $0.2760
$0.2760 / $0.4140 Buy Now

CAD Models for MC14028BCP by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14028BCP by onsemi

MC14028BCP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
50 pF
Logic IC Type
DECIMAL DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
600 ns
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MC14028BCP
    onsemi
    4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MC14028BCP

This table gives cross-reference parts and alternative options found for MC14028BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14028BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14028BCPG 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC14028BCP vs MC14028BCPG
MC14028BCPDS Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 648-06 Motorola Semiconductor Products MC14028BCP vs MC14028BCPDS
M38510R05951BEX 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, DIP16 Texas Instruments MC14028BCP vs M38510R05951BEX
MC14028BCLDS Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14028BCP vs MC14028BCLDS
MC14028BCL 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC14028BCP vs MC14028BCL
M38510R05951SEA Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, 0.25 X 0.875 INCH, DIP-16 Harris Semiconductor MC14028BCP vs M38510R05951SEA
MC14028BCP 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14028BCP vs MC14028BCP
MC14028BAL 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14028BCP vs MC14028BAL
Part Number Description Manufacturer Compare
M38510R05951SEA Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, 0.25 X 0.875 INCH, DIP-16 Harris Semiconductor MC14028BCP vs M38510R05951SEA
5962R9663002VEC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation MC14028BCP vs 5962R9663002VEC
CD4028BE Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 Rochester Electronics LLC MC14028BCP vs CD4028BE
TC4028BP IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components MC14028BCP vs TC4028BP
5962R9663002VEC Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Harris Semiconductor MC14028BCP vs 5962R9663002VEC
HEF4028BDB IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors MC14028BCP vs HEF4028BDB
CD4028BDMSH Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Harris Semiconductor MC14028BCP vs CD4028BDMSH
MC14028BCP 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14028BCP vs MC14028BCP
MN4028B Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Panasonic Electronic Components MC14028BCP vs MN4028B
5962R9663001VEX 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation MC14028BCP vs 5962R9663001VEX

Related Parts for MC14028BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14028BCP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14028BCP by onsemi

Select Manufacturer
Which Manufacturer of MC14028BCP would you like to use for your alert(s)?
  • Please alert me when MC14028BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14028BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14028BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14028BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14028BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14028BCP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: