Part Details for MC14020BDR2G by onsemi
Overview of MC14020BDR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14020BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1729
|
Newark | Log Cmos Counter 14Bit Rohs Compliant: Yes |Onsemi MC14020BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3670 | Buy Now |
DISTI #
50AC5965
|
Newark | Binary Ripple Counter, 14Bit, Soic-16, Logic Family/Base Number:Mc14020B, Counter Type:Ripple Carry Binary, Clock Frequency:8Mhz, Count Maximum:16383, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltagerohs Compliant: Yes |Onsemi MC14020BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1230 |
|
$0.1990 | Buy Now |
DISTI #
45J1028
|
Newark | Ic, counter, up,14-Bit Binary, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14020BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4270 | Buy Now |
DISTI #
MC14020BDR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92 In Stock |
|
$0.3099 / $0.9400 | Buy Now |
DISTI #
MC14020BDR2G
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC14020BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3074 / $0.3669 | Buy Now |
DISTI #
863-MC14020BDR2G
|
Mouser Electronics | Counter Shift Registers 3-18V 14-Bit Binary RoHS: Compliant | 1881 |
|
$0.3070 / $0.9400 | Buy Now |
DISTI #
V72:2272_07296202
|
Arrow Electronics | Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2339 Container: Cut Strips | Americas - 209 |
|
$0.3701 / $0.9381 | Buy Now |
|
Future Electronics | MC14020B Series 3 to 18 Vdc 14-Bit Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | MC14020B Series 3 to 18 Vdc 14-Bit Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
71263623
|
Verical | Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2339 | Americas - 209 |
|
$0.9381 | Buy Now |
Part Details for MC14020BDR2G
MC14020BDR2G CAD Models
MC14020BDR2G Part Data Attributes
|
MC14020BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14020BDR2G
onsemi
14-Bit Binary Counter, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 4000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14020BDR2G
This table gives cross-reference parts and alternative options found for MC14020BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14020BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV4020BD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC14020BDR2G vs DV4020BD |
MC14020BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14020BDR2G vs MC14020BDR2 |
NLV14020BDR2G | 14-Bit Binary Counter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14020BDR2G vs NLV14020BDR2G |
MC14020BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14020BDR2G vs MC14020BD |