Part Details for NLV14020BDR2G by onsemi
Overview of NLV14020BDR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for NLV14020BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6510
|
Newark | 14-Bit Binary Counter/ Reel |Onsemi NLV14020BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4260 | Buy Now |
DISTI #
488-NLV14020BDR2GCT-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3095 / $0.9400 | Buy Now |
DISTI #
NLV14020BDR2G
|
Avnet Americas | 14-BIT BINARY COUNTER - Tape and Reel (Alt: NLV14020BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3070 / $0.3664 | Buy Now |
DISTI #
863-NLV14020BDR2G
|
Mouser Electronics | Counter Shift Registers 14-B BINARY COUNTER RoHS: Compliant | 0 |
|
$0.3070 / $0.9300 | Order Now |
|
Rochester Electronics | MC14020B - Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 351 |
|
$0.3069 / $0.3611 | Buy Now |
DISTI #
NLV14020BDR2G
|
Avnet Americas | 14-BIT BINARY COUNTER - Tape and Reel (Alt: NLV14020BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3070 / $0.3664 | Buy Now |
Part Details for NLV14020BDR2G
NLV14020BDR2G CAD Models
NLV14020BDR2G Part Data Attributes:
|
NLV14020BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14020BDR2G
onsemi
14-Bit Binary Counter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 4000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for NLV14020BDR2G
This table gives cross-reference parts and alternative options found for NLV14020BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14020BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14020BAL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | NLV14020BDR2G vs MC14020BAL |
MC14020BCLD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | NLV14020BDR2G vs MC14020BCLD |
MC14020BCLG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, LEAD FREE, DIP-16 | Motorola Mobility LLC | NLV14020BDR2G vs MC14020BCLG |
MC14020BDTR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | NLV14020BDR2G vs MC14020BDTR2 |
MC14020BALDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | NLV14020BDR2G vs MC14020BALDS |
MC14020BCPG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | NLV14020BDR2G vs MC14020BCPG |
MC14020BCLG | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, LEAD FREE, DIP-16 | Motorola Semiconductor Products | NLV14020BDR2G vs MC14020BCLG |
MC14020BFR1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | NLV14020BDR2G vs MC14020BFR1 |
MC14020BDTG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | onsemi | NLV14020BDR2G vs MC14020BDTG |
MC14020BFEL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | NLV14020BDR2G vs MC14020BFEL |