Part Details for MC1210P-1053-FBW by RCD Components Inc
Overview of MC1210P-1053-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC1053CN#PBF | Analog Devices | 2x/4x Prec Zero-Drift Op Amps |
Part Details for MC1210P-1053-FBW
MC1210P-1053-FBW CAD Models
MC1210P-1053-FBW Part Data Attributes
|
MC1210P-1053-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-1053-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-1053-FBW
This table gives cross-reference parts and alternative options found for MC1210P-1053-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-1053-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ07S3F1053T4E | Fixed Resistor, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs HQ07S3F1053T4E |
1210W4F1053CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210W4F1053CA |
1210W4F1053T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210W4F1053T4E |
1210S3F1053C5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210S3F1053C5 |
1210S3F1053B1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210S3F1053B1E |
RK73H2ET1053F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MC1210P-1053-FBW vs RK73H2ET1053F |
MC1210P-1053-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-1053-FBW vs MC1210P-1053-FB101 |
1210W4F1053C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210W4F1053C2E |
1210S3F1053C3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210S3F1053C3E |
1210S3F1053CC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1053-FBW vs 1210S3F1053CC |