Part Details for 1210W4F1053C2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W4F1053C2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210W4F1053C2E
1210W4F1053C2E CAD Models
1210W4F1053C2E Part Data Attributes
|
1210W4F1053C2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W4F1053C2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/4W,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210W4F1053C2E
This table gives cross-reference parts and alternative options found for 1210W4F1053C2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W4F1053C2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ07S3F1053T4E | Fixed Resistor, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs HQ07S3F1053T4E |
1210W4F1053CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210W4F1053CA |
1210W4F1053T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210W4F1053T4E |
1210S3F1053C5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210S3F1053C5 |
1210S3F1053B1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210S3F1053B1E |
RK73H2ET1053F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210W4F1053C2E vs RK73H2ET1053F |
MC1210P-1053-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | 1210W4F1053C2E vs MC1210P-1053-FB101 |
1210S3F1053C3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210S3F1053C3E |
MC1210P-1053-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | 1210W4F1053C2E vs MC1210P-1053-FBW |
1210S3F1053CC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F1053C2E vs 1210S3F1053CC |