Part Details for MC1210L6J2702SE by SPC Multicomp
Overview of MC1210L6J2702SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210L6J2702SE
MC1210L6J2702SE CAD Models
MC1210L6J2702SE Part Data Attributes
|
MC1210L6J2702SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210L6J2702SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210L6J2702SE
This table gives cross-reference parts and alternative options found for MC1210L6J2702SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210L6J2702SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210JT27K0 | RES,SMT,THICK FILM,27K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | MC1210L6J2702SE vs NMCR1210JT27K0 |
CQA121027K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MC1210L6J2702SE vs CQA121027K-5%100PPM/KNS |
HQ07W4J0273T5E | Fixed Resistor, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210L6J2702SE vs HQ07W4J0273T5E |
CR-10JHF---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210L6J2702SE vs CR-10JHF---27K |
RC1210K273JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210L6J2702SE vs RC1210K273JBG |
HQ07S3J0273TEE | Fixed Resistor, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210L6J2702SE vs HQ07S3J0273TEE |
CRA121027K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MC1210L6J2702SE vs CRA121027K-5%100PPM/KNB4 |
CR1210-4W-273JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210L6J2702SE vs CR1210-4W-273JT-13 |
CQA121027K-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MC1210L6J2702SE vs CQA121027K-5%100PPM/KNB8 |
CR-10JLF---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210L6J2702SE vs CR-10JLF---27K |