Part Details for CQA121027K-5%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CQA121027K-5%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CQA121027K-5%100PPM/KNB8
CQA121027K-5%100PPM/KNB8 CAD Models
CQA121027K-5%100PPM/KNB8 Part Data Attributes
|
CQA121027K-5%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CQA121027K-5%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CQA121027K-5%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CQA121027K-5%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA121027K-5%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA121027K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CQA121027K-5%100PPM/KNB8 vs CRA121027K-5%100PPM/KNB4 |
HQ07S3J0273TEE | Fixed Resistor, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CQA121027K-5%100PPM/KNB8 vs HQ07S3J0273TEE |
RC1210K273JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CQA121027K-5%100PPM/KNB8 vs RC1210K273JT |
RCM3225J273ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | CQA121027K-5%100PPM/KNB8 vs RCM3225J273ES |
WR10X2702JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CQA121027K-5%100PPM/KNB8 vs WR10X2702JT |
CLI121027K5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CQA121027K-5%100PPM/KNB8 vs CLI121027K5%100PPM/KNB4 |
CR-10JLB---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CQA121027K-5%100PPM/KNB8 vs CR-10JLB---27K |
CR1210-4W-273JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CQA121027K-5%100PPM/KNB8 vs CR1210-4W-273JT-13 |
CAS14J273CT | Fixed Resistor, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CQA121027K-5%100PPM/KNB8 vs CAS14J273CT |
CR-10JHF---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CQA121027K-5%100PPM/KNB8 vs CR-10JHF---27K |