Part Details for MC1210-5900-FB101Q by RCD Components Inc
Overview of MC1210-5900-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210-5900-FB101Q
MC1210-5900-FB101Q CAD Models
MC1210-5900-FB101Q Part Data Attributes
|
MC1210-5900-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-5900-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-5900-FB101Q
This table gives cross-reference parts and alternative options found for MC1210-5900-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-5900-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F5900-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | MC1210-5900-FB101Q vs RC1210F5900-07-T70 |
RC1210K5900FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210-5900-FB101Q vs RC1210K5900FBG |
CR1210-4W-5900FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-5900-FB101Q vs CR1210-4W-5900FPT-13 |
RMCS1/45901%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-5900-FB101Q vs RMCS1/45901%R |
NMCT1210FT590R | RESISTOR, 0.33W, 1%, 100ppm, 590ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-5900-FB101Q vs NMCT1210FT590R |
MC1210-5900-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-5900-FB101Q vs MC1210-5900-FT101W |
NMCR1210FJ590R | RES,SMT,THICK FILM,590 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | MC1210-5900-FB101Q vs NMCR1210FJ590R |
RM25R-590R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210-5900-FB101Q vs RM25R-590R-F |
MC1210P-5900-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-5900-FB101Q vs MC1210P-5900-FB101Q |
CR1210AFX-590REAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | MC1210-5900-FB101Q vs CR1210AFX-590REAS |