Part Details for NMCT1210FT590R by SEI Stackpole Electronics Inc
Overview of NMCT1210FT590R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210FT590R
NMCT1210FT590R CAD Models
NMCT1210FT590R Part Data Attributes
|
NMCT1210FT590R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FT590R
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 590ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FT590R
This table gives cross-reference parts and alternative options found for NMCT1210FT590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FT590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F5900-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCT1210FT590R vs RC1210F5900-07-T70 |
RC1210K5900FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FT590R vs RC1210K5900FBG |
MC1210-5900-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FT590R vs MC1210-5900-FB101Q |
CR1210-4W-5900FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NMCT1210FT590R vs CR1210-4W-5900FPT-13 |
RMCS1/45901%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FT590R vs RMCS1/45901%R |
MC1210-5900-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FT590R vs MC1210-5900-FT101W |
NMCR1210FJ590R | RES,SMT,THICK FILM,590 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FT590R vs NMCR1210FJ590R |
RM25R-590R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | NMCT1210FT590R vs RM25R-590R-F |
MC1210P-5900-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FT590R vs MC1210P-5900-FB101Q |
CR1210AFX-590REAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NMCT1210FT590R vs CR1210AFX-590REAS |