MC1210-3900-FB101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,

Overview of MC1210-3900-FB101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3900MPS8#TRPBF Analog Devices Sync Rectifier Drvr for For Co
LTC3900IS8#TRPBF Analog Devices Sync Rectifier Drvr for For Co
LTC3900IS8#PBF Analog Devices Sync Rectifier Drvr for For Co

CAD Models for MC1210-3900-FB101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-3900-FB101Q by RCD Components Inc

MC1210-3900-FB101Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-3900-FB101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
    VS

Alternate Parts for MC1210-3900-FB101Q

This table gives cross-reference parts and alternative options found for MC1210-3900-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-3900-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/4-3900FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-3900-FB101Q vs RMC1/4-3900FB
NMCR1210FT390R RES,SMT,THICK FILM,390 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc MC1210-3900-FB101Q vs NMCR1210FT390R
WCR1210-390RFA Fixed Resistor, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors MC1210-3900-FB101Q vs WCR1210-390RFA
CR1210AFX-390REAS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc MC1210-3900-FB101Q vs CR1210AFX-390REAS
MC1210P-3900-FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc MC1210-3900-FB101Q vs MC1210P-3900-FB
ASC1210-390RFT5 RESISTOR, 0.33W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components MC1210-3900-FB101Q vs ASC1210-390RFT5
RMCS1/43901%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SEI Stackpole Electronics Inc MC1210-3900-FB101Q vs RMCS1/43901%A
MCR25JRTF3900 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ROHM Semiconductor MC1210-3900-FB101Q vs MCR25JRTF3900
WR10X3900FTL Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC1210-3900-FB101Q vs WR10X3900FTL
NRC25F3900TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp MC1210-3900-FB101Q vs NRC25F3900TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-3900-FB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-3900-FB101Q by RCD Components Inc

  • Please alert me when MC1210-3900-FB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1210-3900-FB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-3900-FB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1210-3900-FB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-3900-FB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-3900-FB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: