Part Details for MC1210-3830-FB101Q by RCD Components Inc
Overview of MC1210-3830-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3830-1ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3830EGN#PBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3830ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f |
Part Details for MC1210-3830-FB101Q
MC1210-3830-FB101Q CAD Models
MC1210-3830-FB101Q Part Data Attributes
|
MC1210-3830-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-3830-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-3830-FB101Q
This table gives cross-reference parts and alternative options found for MC1210-3830-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-3830-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1210FTD383R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-3830-FB101Q vs RGC1210FTD383R |
RS1210K3830FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-3830-FB101Q vs RS1210K3830FCG |
AS10FTE3830 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-3830-FB101Q vs AS10FTE3830 |
1210W4F3830TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-3830-FB101Q vs 1210W4F3830TDE |
RS1210K3830FT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-3830-FB101Q vs RS1210K3830FT |
WR10X3830FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MC1210-3830-FB101Q vs WR10X3830FT |
1210W4F3830BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-3830-FB101Q vs 1210W4F3830BD |
1210S3F3830BDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-3830-FB101Q vs 1210S3F3830BDE |
1210S3F3830TBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-3830-FB101Q vs 1210S3F3830TBE |
1210S3F3830CD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-3830-FB101Q vs 1210S3F3830CD |