Part Details for RGC1210FTD383R by SEI Stackpole Electronics Inc
Overview of RGC1210FTD383R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1210FTD383R
RGC1210FTD383R CAD Models
RGC1210FTD383R Part Data Attributes
|
RGC1210FTD383R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1210FTD383R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1210FTD383R
This table gives cross-reference parts and alternative options found for RGC1210FTD383R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1210FTD383R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K3830FCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210FTD383R vs RS1210K3830FCL |
CR-10FLA--383R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RGC1210FTD383R vs CR-10FLA--383R |
1210W4F3830CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RGC1210FTD383R vs 1210W4F3830CDE |
1210S3F3830TAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RGC1210FTD383R vs 1210S3F3830TAE |
NMCT1210FT383R | RESISTOR, 0.33W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1210FTD383R vs NMCT1210FT383R |
RMCS1/43831%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1210FTD383R vs RMCS1/43831%R |
CR-10FL6--383R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RGC1210FTD383R vs CR-10FL6--383R |
1210S3F3830T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RGC1210FTD383R vs 1210S3F3830T4 |
MC1210-3830-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RGC1210FTD383R vs MC1210-3830-FB101Q |
1210S3F3830CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RGC1210FTD383R vs 1210S3F3830CBE |