Part Details for MC1210-2673-DBW by RCD Components Inc
Overview of MC1210-2673-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432673XXXFCI | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432673XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
10106267-3009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header. |
Part Details for MC1210-2673-DBW
MC1210-2673-DBW CAD Models
MC1210-2673-DBW Part Data Attributes
|
MC1210-2673-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-2673-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-2673-DBW
This table gives cross-reference parts and alternative options found for MC1210-2673-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-2673-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-2673DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-2673-DBW vs CR1210-4W-2673DSNT-13 |
RS1210K2673DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-2673-DBW vs RS1210K2673DTL |
RC1210K2673DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-2673-DBW vs RC1210K2673DT |
TSR4GD2673V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | MC1210-2673-DBW vs TSR4GD2673V |
SF10H2673DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MC1210-2673-DBW vs SF10H2673DBL |
RM25R-267K-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210-2673-DBW vs RM25R-267K-D |
RK73H2ERTTDB2673D | RES,SMT,THICK FILM,267K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | MC1210-2673-DBW vs RK73H2ERTTDB2673D |
RMS25R-267K-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210-2673-DBW vs RMS25R-267K-D |
CR-10DL6--267K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-2673-DBW vs CR-10DL6--267K |
CR1210T100O267K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210-2673-DBW vs CR1210T100O267K+-0.5% |