Part Details for CR-10DL6--267K by Viking Tech Corp
Overview of CR-10DL6--267K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10DL6--267K
CR-10DL6--267K CAD Models
CR-10DL6--267K Part Data Attributes
|
CR-10DL6--267K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10DL6--267K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10DL6--267K
This table gives cross-reference parts and alternative options found for CR-10DL6--267K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DL6--267K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-2673DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DL6--267K vs CR1210-4W-2673DSNT-13 |
RS1210K2673DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DL6--267K vs RS1210K2673DTL |
RC1210K2673DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DL6--267K vs RC1210K2673DT |
TSR4GD2673V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR-10DL6--267K vs TSR4GD2673V |
SF10H2673DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10DL6--267K vs SF10H2673DBL |
RM25R-267K-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10DL6--267K vs RM25R-267K-D |
RK73H2ERTTDB2673D | RES,SMT,THICK FILM,267K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR-10DL6--267K vs RK73H2ERTTDB2673D |
RMS25R-267K-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10DL6--267K vs RMS25R-267K-D |
CR1210T100O267K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | CR-10DL6--267K vs CR1210T100O267K+-0.5% |
CR1210D267KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR-10DL6--267K vs CR1210D267KP05 |