MC1206L6J5R10SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of MC1206L6J5R10SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC1206L6J5R10SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206L6J5R10SE by SPC Multicomp

MC1206L6J5R10SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206L6J5R10SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for MC1206L6J5R10SE

This table gives cross-reference parts and alternative options found for MC1206L6J5R10SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206L6J5R10SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCG12065R10JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MC1206L6J5R10SE vs RCG12065R10JNEA
CRCW12065R1J200RT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies MC1206L6J5R10SE vs CRCW12065R1J200RT5-PB
SG73S2BLTDD5R1J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc MC1206L6J5R10SE vs SG73S2BLTDD5R1J
CR32-5R1JV Fixed Resistor, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd MC1206L6J5R10SE vs CR32-5R1JV
232271111518 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation MC1206L6J5R10SE vs 232271111518
NMCR1206JT5R10 RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc MC1206L6J5R10SE vs NMCR1206JT5R10
NMCT1206JT5R10 RESISTOR, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1206L6J5R10SE vs NMCT1206JT5R10
NS06W4J051JT5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd MC1206L6J5R10SE vs NS06W4J051JT5E
1206W4J051JT5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd MC1206L6J5R10SE vs 1206W4J051JT5E
CR-06JL7---5R1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp MC1206L6J5R10SE vs CR-06JL7---5R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206L6J5R10SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206L6J5R10SE by SPC Multicomp

  • Please alert me when MC1206L6J5R10SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1206L6J5R10SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206L6J5R10SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1206L6J5R10SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206L6J5R10SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206L6J5R10SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: