MC1206-36R5-DB101
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of MC1206-36R5-DB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1206-36R5-DB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206-36R5-DB101 by RCD Components Inc

MC1206-36R5-DB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
36.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206-36R5-DB101
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC1206-36R5-DB101

This table gives cross-reference parts and alternative options found for MC1206-36R5-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-36R5-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206D36R5P10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd MC1206-36R5-DB101 vs CR1206D36R5P10
RM12R-36R5-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc MC1206-36R5-DB101 vs RM12R-36R5-D
RCS3216D36R5ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics MC1206-36R5-DB101 vs RCS3216D36R5ES
RK73H2BXTE36R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc MC1206-36R5-DB101 vs RK73H2BXTE36R5D
MC1206P-36R5-DTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc MC1206-36R5-DB101 vs MC1206P-36R5-DTW
RK73H2BXTED36R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc MC1206-36R5-DB101 vs RK73H2BXTED36R5D
MC1206P-36R5-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc MC1206-36R5-DB101 vs MC1206P-36R5-DBQ
RMSW32K36R5DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MC1206-36R5-DB101 vs RMSW32K36R5DB
CR1206T100V36.5R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc MC1206-36R5-DB101 vs CR1206T100V36.5R+-0.5%
RK73H2BXBK36R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc MC1206-36R5-DB101 vs RK73H2BXBK36R5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206-36R5-DB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206-36R5-DB101 by RCD Components Inc

  • Please alert me when MC1206-36R5-DB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206-36R5-DB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206-36R5-DB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206-36R5-DB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206-36R5-DB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206-36R5-DB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: