Part Details for RMSW32K36R5DB by Kamaya Inc
Overview of RMSW32K36R5DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K36R5DB
RMSW32K36R5DB CAD Models
RMSW32K36R5DB Part Data Attributes
|
RMSW32K36R5DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K36R5DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K36R5DB
This table gives cross-reference parts and alternative options found for RMSW32K36R5DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K36R5DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0836R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW32K36R5DB vs CR0836R5D |
CR-06DLD--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32K36R5DB vs CR-06DLD--36R5 |
SF12H36R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMSW32K36R5DB vs SF12H36R5DTL |
RCS3216D36R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMSW32K36R5DB vs RCS3216D36R5ES |
MC1206P-36R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMSW32K36R5DB vs MC1206P-36R5-DT101W |
CR-06DLF--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32K36R5DB vs CR-06DLF--36R5 |
CR1206TT100V36.5R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMSW32K36R5DB vs CR1206TT100V36.5R+-0.5% |
CR1206T100V36.5R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMSW32K36R5DB vs CR1206T100V36.5R+-0.5% |
CR32TR36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RMSW32K36R5DB vs CR32TR36R5D |
CR-06DL6--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32K36R5DB vs CR-06DL6--36R5 |