Part Details for MC12018P by Motorola Semiconductor Products
Overview of MC12018P by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MC12018P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PRESCALER, 8 Pin, Plastic, DIP | 5 |
|
$10.8750 / $14.5000 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, DIP | 12 |
|
$33.0488 / $34.7882 | Buy Now |
Part Details for MC12018P
MC12018P CAD Models
MC12018P Part Data Attributes
|
MC12018P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12018P
Motorola Semiconductor Products
Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 626-05 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 520000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10.7 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 520 MHz |
Alternate Parts for MC12018P
This table gives cross-reference parts and alternative options found for MC12018P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12018P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12018DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12018P vs MC12018DR2 |
MC12018D | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12018P vs MC12018D |
MC12028BD | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12018P vs MC12028BD |
MC12022TSAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12018P vs MC12022TSAP |
MC12022SLAP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12018P vs MC12022SLAP |
MC12022BP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12018P vs MC12022BP |
MC12028ADR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12018P vs MC12028ADR2 |
MC12023DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12018P vs MC12023DR2 |
MC12022BP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12018P vs MC12022BP |
MC12022SLBP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12018P vs MC12022SLBP |