Part Details for MC12022BP by Motorola Mobility LLC
Overview of MC12022BP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC12022BP
MC12022BP CAD Models
MC12022BP Part Data Attributes
|
MC12022BP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12022BP
Motorola Mobility LLC
ECL SERIES, PRESCALER, PDIP8, 626-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | |
Family | ECL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 12 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC12022BP
This table gives cross-reference parts and alternative options found for MC12022BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12022BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12022BP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022BP vs MC12022BP |
MC12022TSAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022BP vs MC12022TSAP |
MC12022TVBP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022BP vs MC12022TVBP |
MC12022AP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022BP vs MC12022AP |
MC12022TSBP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022BP vs MC12022TSBP |
MC12022SLAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022BP vs MC12022SLAP |
MC12022TVAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022BP vs MC12022TVAP |
MC12022AP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022BP vs MC12022AP |
MC12022SLAP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022BP vs MC12022SLAP |
MC12022SLBP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022BP vs MC12022SLBP |