Part Details for MC10LVEP16DR2 by onsemi
Overview of MC10LVEP16DR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10LVEP16DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86117826
|
Verical | MC10LVEP16DR2 Min Qty: 116 Package Multiple: 1 Date Code: 0501 | Americas - 2497 |
|
$2.9375 / $3.2500 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2497 |
|
$2.3500 / $2.7700 | Buy Now |
Part Details for MC10LVEP16DR2
MC10LVEP16DR2 CAD Models
MC10LVEP16DR2 Part Data Attributes
|
MC10LVEP16DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10LVEP16DR2
onsemi
LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.32 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.32 ns | |
Width | 3.9 mm |
Alternate Parts for MC10LVEP16DR2
This table gives cross-reference parts and alternative options found for MC10LVEP16DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10LVEP16DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10LVEP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 | MC10LVEP16DR2 vs MC10LVEP16D |
MC10LVEP16DG | onsemi | Check for Price | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC10LVEP16DR2 vs MC10LVEP16DG |
MC100LVEP16DG | onsemi | $4.2903 | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC10LVEP16DR2 vs MC100LVEP16DG |
MC100LVEP16DR2G | onsemi | Check for Price | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | MC10LVEP16DR2 vs MC100LVEP16DR2G |
SY100EP16UMG-TR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, DSO8 | MC10LVEP16DR2 vs SY100EP16UMG-TR |
SY100EP16UZ-TR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8 | MC10LVEP16DR2 vs SY100EP16UZ-TR |
SY100EP16UZG | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8 | MC10LVEP16DR2 vs SY100EP16UZG |
SY100EP16UMG | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, DSO8 | MC10LVEP16DR2 vs SY100EP16UMG |
SY100EP16UKG | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8 | MC10LVEP16DR2 vs SY100EP16UKG |
SY100EP16UZTR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8, LEAD FREE, SOIC-8 | MC10LVEP16DR2 vs SY100EP16UZTR |