Part Details for MC10H160FNG by onsemi
Overview of MC10H160FNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H160FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3398
|
Newark | Each |Onsemi MC10H160FNG Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.0000 | Buy Now |
|
Rochester Electronics | MC10H160 - 12-BIT PARITY GENERATOR-CHECKER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 5198 |
|
RFQ |
Part Details for MC10H160FNG
MC10H160FNG CAD Models
MC10H160FNG Part Data Attributes
|
MC10H160FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H160FNG
onsemi
10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H160FNG
This table gives cross-reference parts and alternative options found for MC10H160FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H160FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8756201FA | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | MC10H160FNG vs 5962-8756201FA |
MC10H160FNR2 | 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H160FNG vs MC10H160FNR2 |
MC10H166FN | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H160FNG vs MC10H166FN |
MC10160FN | 10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H160FNG vs MC10160FN |
F10570DM | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10H160FNG vs F10570DM |
MC10H160FNR2 | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10H160FNG vs MC10H160FNR2 |
MC10165FN | 10K SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H160FNG vs MC10165FN |
MC10H166L | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H160FNG vs MC10H166L |
MC10166L | 10K SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H160FNG vs MC10166L |
10170F | IC 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | MC10H160FNG vs 10170F |