Part Details for F10570DM by Fairchild Semiconductor Corporation
Overview of F10570DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10570DM
F10570DM CAD Models
F10570DM Part Data Attributes:
|
F10570DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10570DM
Fairchild Semiconductor Corporation
Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.558 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 68 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for F10570DM
This table gives cross-reference parts and alternative options found for F10570DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10570DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10170DC | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | F10570DM vs F10170DC |
MC10170P | 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | F10570DM vs MC10170P |
10170F | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16 | Signetics | F10570DM vs 10170F |
10170F | IC 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | F10570DM vs 10170F |
10570/BEAJC | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | F10570DM vs 10570/BEAJC |
MC10170P | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | F10570DM vs MC10170P |
MC10170L | 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | F10570DM vs MC10170L |