Part Details for MC10H115MG by onsemi
Overview of MC10H115MG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H115MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116256
|
Verical | MC10H115MG Min Qty: 131 Package Multiple: 1 | Americas - 3632 |
|
$2.6000 / $2.8750 | Buy Now |
DISTI #
86124308
|
Verical | MC10H115MG Min Qty: 131 Package Multiple: 1 Date Code: 0701 | Americas - 1150 |
|
$2.6000 / $2.8750 | Buy Now |
DISTI #
86124261
|
Verical | MC10H115MG Min Qty: 131 Package Multiple: 1 Date Code: 0601 | Americas - 809 |
|
$2.6000 / $2.8750 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1150 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for MC10H115MG
MC10H115MG CAD Models
MC10H115MG Part Data Attributes
|
MC10H115MG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H115MG
onsemi
QUAD LINE RECEIVER, PDSO16, LEAD FREE, SOEIAJ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOEIAJ-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.05 mm | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC10H115MG
This table gives cross-reference parts and alternative options found for MC10H115MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H115MEL | Motorola Mobility LLC | Check for Price | QUAD LINE RECEIVER, PDSO16 | MC10H115MG vs MC10H115MEL |