Part Details for MC10EP08DR2G by onsemi
Overview of MC10EP08DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC10EP08DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0088
|
Newark | Xor/Xnor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor/Xnor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Nsoic, Product Range:10Ep08, Logic Ic Family:10Ep, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC10EP08DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 | Buy Now |
DISTI #
MC10EP08DR2G
|
Avnet Americas | XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EP08DR2G) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$4.6500 / $5.5500 | Buy Now |
|
Rochester Electronics | MC10EP08 - XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10300 |
|
$5.3700 / $6.3200 | Buy Now |
|
Chip1Cloud | IC GATE XOR/XNOR ECL 2INP 8-SOIC | 2470 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 5000 |
|
$3.7500 | RFQ |
Part Details for MC10EP08DR2G
MC10EP08DR2G CAD Models
MC10EP08DR2G Part Data Attributes
|
MC10EP08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP08DR2G
onsemi
3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC10EP08DR2G
This table gives cross-reference parts and alternative options found for MC10EP08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP08VZG | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC10EP08DR2G vs SY10EP08VZG |
MC10EP08D | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EP08DR2G vs MC10EP08D |
SY10EP08VZG-TR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC10EP08DR2G vs SY10EP08VZG-TR |
MC10EP08DR2 | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP08DR2G vs MC10EP08DR2 |
SY10EP08VZGTR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP08DR2G vs SY10EP08VZGTR |
SY10EP08VZGTR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP08DR2G vs SY10EP08VZGTR |
SY10EP08VZI | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP08DR2G vs SY10EP08VZI |