Part Details for MC10EP08D by Motorola Mobility LLC
Overview of MC10EP08D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10EP08D
MC10EP08D CAD Models
MC10EP08D Part Data Attributes
|
MC10EP08D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10EP08D
Motorola Mobility LLC
10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EP08D
This table gives cross-reference parts and alternative options found for MC10EP08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP08VZG | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC10EP08D vs SY10EP08VZG |
SY10EP08VZG-TR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC10EP08D vs SY10EP08VZG-TR |
MC10EP08DR2 | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP08D vs MC10EP08DR2 |
SY10EP08VZGTR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP08D vs SY10EP08VZGTR |
SY10EP08VZGTR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP08D vs SY10EP08VZGTR |
MC10EP08DR2G | 3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP08D vs MC10EP08DR2G |
SY10EP08VZI | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP08D vs SY10EP08VZI |