Part Details for MC10ELT25DTG by onsemi
Overview of MC10ELT25DTG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10ELT25DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2919
|
Newark | Level Translator, Ecl To Ttl, Tssop-8 |Onsemi MC10ELT25DTG Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.2600 | Buy Now |
|
Quest Components | 171 |
|
$10.2130 / $13.1310 | Buy Now | |
|
Rochester Electronics | 5V Differential ECL To TTL Translator RoHS: Compliant Status: Obsolete Min Qty: 1 | 4556 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for MC10ELT25DTG
MC10ELT25DTG CAD Models
MC10ELT25DTG Part Data Attributes:
|
MC10ELT25DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT25DTG
onsemi
Translator, Differential ECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 4.1 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10ELT25DTG
This table gives cross-reference parts and alternative options found for MC10ELT25DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT25DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT25DT | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10ELT25DTG vs MC10ELT25DT |
MC10ELT25DTR2 | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10ELT25DTG vs MC10ELT25DTR2 |
MC10ELT25DTR2G | Translator, Differential ECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10ELT25DTG vs MC10ELT25DTR2G |